-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCREWLESS, SW,16P,5.08 PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8467
|
Newark | Screwless, Sw,16P,5.08 Pcb |Te Connectivity 1-1986712-6 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6300 / $18.3900 | Buy Now |
DISTI #
A104592-ND
|
DigiKey | TERM BLK 16P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
156 In Stock |
|
$14.8566 / $21.9400 | Buy Now |
DISTI #
1-1986712-6
|
Avnet Americas | SCREWLESS, SW,16P,5.08 PCB - Bulk (Alt: 1-1986712-6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$13.5603 / $16.3183 | Buy Now |
DISTI #
571-1-1986712-6
|
Mouser Electronics | Fixed Terminal Blocks 5.08MM S/E SPRNG 16P SCREWLESS TERM BLOCK RoHS: Compliant | 0 |
|
$15.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$13.5200 | Buy Now |
DISTI #
AMP1-1986712-6
|
Heilind Electronics | SCREWLESS, SW,16P,5.08 PCB | Americas - 0 in Stock |
|
$9.5629 / $12.7954 | Buy Now |
|
Onlinecomponents.com | SCREWLESS, SW,16P,5.08 PCB RoHS: Compliant | 0 |
|
$14.2700 / $29.8800 | Buy Now |
DISTI #
AMP1-1986712-6
|
Interstate Connecting Components | SCREWLESS, SW,16P,5.08 PCB | 0 |
|
$9.5629 / $12.7954 | Buy Now |
DISTI #
1-1986712-6
|
Avnet Abacus | (Alt: 1-1986712-6) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SCREWLESS, SW,16P,5.08 PCB RoHS: Compliant | 0 |
|
$14.2700 / $29.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1986712-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1986712-6
TE Connectivity
SCREWLESS, SW,16P,5.08 PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 2 | |
Number of Ways | 16 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |