-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1986723-4) STR PLUG SPRING TYPE RH 14P, 3.50mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0112
|
Newark | Str Plug Spring Type Rh 14P, 3.50Mm |Amp Te Connectivity 1-1986723-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6200 | Buy Now |
DISTI #
83T4090
|
Newark | Terminal Block, Plug, 14Pos, 30-14Awg, Product Range:-, No. Of Contacts:14Contacts, Pitch Spacing:3.5Mm, Connector Type:Terminal Block, Pluggable, Connector Mounting:Cable Mount, Wire Size Awg Max:14Awg, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Te Connectivity 1-1986723-4 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7500 / $19.6000 | Buy Now |
DISTI #
A104478-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 3.5MM Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3623 | Buy Now |
DISTI #
2266-1-1986723-4-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 3.5MM Min Qty: 200 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1986723-4
|
Avnet Americas | STR PLUG SPRING TYPE RH 14P, 3.50MM - Bulk (Alt: 1-1986723-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$18.0905 | Buy Now |
DISTI #
571-1-1986723-4
|
Mouser Electronics | Pluggable Terminal Blocks 3.5MM R/HAND 14 POS STR SPRNG PLG W/FLNG RoHS: Compliant | 0 |
|
$18.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks Container: Box | 0Box |
|
$16.8400 | Buy Now |
DISTI #
AMP1-1986723-4
|
Heilind Electronics | STR PLUG SPRING TYPE RH 14P, 3 | Americas - 0 in Stock |
|
$21.0389 / $21.3529 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 14 POS 3.5mm ST Cable Mount 11A/Contact RoHS: Compliant | 0 |
|
$17.7600 / $48.6400 | Buy Now |
DISTI #
AMP1-1986723-4
|
Interstate Connecting Components | STR PLUG SPRING TYPE RH 14P, 3 | 0 |
|
$21.0389 / $21.3529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1986723-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1986723-4
TE Connectivity
(1-1986723-4) STR PLUG SPRING TYPE RH 14P, 3.50mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1-1986723-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1986723-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1986375-4 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1-1986723-4 vs 1-1986375-4 |
1-1986371-4 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1-1986723-4 vs 1-1986371-4 |
1-1986370-4 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1-1986723-4 vs 1-1986370-4 |
1-1986720-4 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1-1986723-4 vs 1-1986720-4 |