Part Details for 1-1986725-4 by TE Connectivity
Overview of 1-1986725-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1986725-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0129
|
Newark | Str Plug Spring Type Lh. Fl 14P. 3.50 |Amp Te Connectivity 1-1986725-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 / $10.5000 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 14 POS 3.5mm ST Cable Mount 11A/Contact RoHS: Compliant |
50 In Stock |
|
$7.2800 / $16.8300 | Buy Now |
DISTI #
1-1986725-4
|
Avnet Abacus | STR PLUG SPRING TYPE LH, FL 14P, 3.50 (Alt: 1-1986725-4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block F 14 POS 3.5mm ST Cable Mount 11A/Contact RoHS: Compliant |
50 In Stock |
|
$7.2800 / $16.8300 | Buy Now |
Part Details for 1-1986725-4
1-1986725-4 CAD Models
1-1986725-4 Part Data Attributes
|
1-1986725-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1986725-4
TE Connectivity
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |