Part Details for 1-1986799-1 by TE Connectivity
Overview of 1-1986799-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1-1986799-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1-1986799-1
|
Heilind Electronics | 11P TERMIBLOK HDR DIR C VITI W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1-1986799-1
|
TTI | Pluggable Terminal Blocks 11P TERMIBLOK HDR DIR C VITI KEY FEAT Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 5600 In Stock |
|
$1.9800 | Buy Now |
DISTI #
AMP1-1986799-1
|
Interstate Connecting Components | 11P TERMIBLOK HDR DIR C VITI W | 0 |
|
Buy Now |
Part Details for 1-1986799-1
1-1986799-1 CAD Models
1-1986799-1 Part Data Attributes
|
1-1986799-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1986799-1
TE Connectivity
Barrier Strip Terminal Block, 13.5A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |