Part Details for 1-2000713-5 by TE Connectivity
Overview of 1-2000713-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2000713-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2000713-5
|
Avnet Americas | Right Angle Keyed Guide Module for Backplane Connectors Aluminum - Bag (Alt: 1-2000713-5) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bag | 0 |
|
$41.9018 / $50.4242 | Buy Now |
DISTI #
571-1-2000713-5
|
Mouser Electronics | Industrial Temperature Sensors RA Keyed Guide Mod Vita 46, Machined RoHS: Compliant | 0 |
|
$47.3400 / $59.1800 | Order Now |
|
Future Electronics | RA Keyed Guide Mod. Vita 46, Machined RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$56.7600 | Buy Now |
DISTI #
AMP1-2000713-5
|
Heilind Electronics | RA KEYED GUIDE MOD. VITA 46, M | Americas - 0 in Stock |
|
$47.9385 / $53.2651 | Buy Now |
|
Onlinecomponents.com | RA Keyed Guide Mod. Vita 46, Machined RoHS: Compliant | 0 |
|
$45.4700 / $127.8400 | Buy Now |
DISTI #
1-2000713-5
|
TTI | Industrial Temperature Sensors RA Keyed Guide Mod Vita 46, Machined RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 38 In Stock |
|
$73.7800 | Buy Now |
DISTI #
AMP1-2000713-5
|
Interstate Connecting Components | RA KEYED GUIDE MOD. VITA 46, M | 0 |
|
$47.9385 / $53.2651 | Buy Now |
DISTI #
1-2000713-5
|
Avnet Abacus | (Alt: 1-2000713-5) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RA Keyed Guide Mod. Vita 46, Machined RoHS: Compliant | 0 |
|
$45.4700 / $127.8400 | Buy Now |
Part Details for 1-2000713-5
1-2000713-5 CAD Models
1-2000713-5 Part Data Attributes
|
1-2000713-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2000713-5
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |