Part Details for 1-2029098-2 by TE Connectivity
Results Overview of 1-2029098-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-2029098-2 Information
1-2029098-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-2029098-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1-2029098-2
|
Avnet Americas | - Bulk (Alt: 1-2029098-2) COO: United States of America (the) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
000000000002655160
|
Sager | Headers & Wire Housings 12 POS PLUG PNL MNT UL-94-V0 BLUE | 0 |
|
Buy Now |
US Tariff Estimator: 1-2029098-2 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1-2029098-2
1-2029098-2 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-2029098-2 Part Data Attributes
|
|
1-2029098-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2029098-2
TE Connectivity
Board Connector, 12 Contact(s), 2 Row(s), Male, Blue Insulator, Plug
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | TE Connectivity | |
| Body Breadth | 0.94 inch | |
| Body Depth | 0.378 inch | |
| Body Length | 1.055 inch | |
| Body/Shell Style | PLUG | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Gender | MALE | |
| Contact Material | NOT SPECIFIED | |
| DIN Conformance | NO | |
| EMI Shielded | NO | |
| Empty Shell | YES | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 15 N | |
| Insulator Color | BLUE | |
| Insulator Material | POLYAMIDE | |
| MIL Conformance | NO | |
| Mains Connector Rating | 115/230VAC | |
| Mating Contact Row Spacing | 0.165 inch | |
| Mixed Contacts | NO | |
| Mounting Type | CABLE AND PANEL | |
| Number Of Connectors | ONE | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | GENERAL PURPOSE | |
| Panel Mount | NO | |
| Reference Standard | CSA, UL | |
| Terminal Pitch | 4.2 mm | |
| Termination Type | WIRE | |
| Total Number of Contacts | 12 | |
| UL Flammability Code | 94V-0 |