-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2032757-5) C/A, ACTIVE SFP+ TO SFP+, TI 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7010
|
Newark | Cable Assembly, 24Awg, Communication Cable |Amp Te Connectivity 1-2032757-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$213.5500 / $224.1000 | Buy Now |
DISTI #
2266-1-2032757-5-ND
|
DigiKey | C/A, ACTIVE SFP+ TO SFP+, TI 1 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$236.3800 / $256.4900 | Buy Now |
DISTI #
571-1-2032757-5
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP+ TO SFP+ 30AWG 14M RoHS: Compliant | 0 |
|
$110.9000 / $134.6800 | Order Now |
|
Onlinecomponents.com | C/A, ACTIVE SFP+ TO SFP+, TI 1 |
3 Partner Stock |
|
$154.4000 / $191.5700 | Buy Now |
DISTI #
20403787
|
Verical | Cable Assembly Shielded 14m 24AWG SFP+ to SFP+ 4 to 4 POS Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$230.8900 / $240.5100 | Buy Now |
DISTI #
TE Connectivity 1-2032757-5
|
PEI Genesis | Cable Assembly, 24AWG, Commu | 3 |
|
Buy Now | |
|
Master Electronics | C/A, ACTIVE SFP+ TO SFP+, TI 1 |
3 Partner Stock |
|
$154.4000 / $191.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2032757-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2032757-5
TE Connectivity
(1-2032757-5) C/A, ACTIVE SFP+ TO SFP+, TI 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | SFP+ | |
Connector Side2 | SFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 14 mm | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |