-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC cable clamp, size 11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0836
|
Newark | Cable Clamp, Cpc Circular Connector, Connector Shell Size:11, Cable Diameter Max:8.36Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Cpc Series Circular Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-206062-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1326 |
|
$3.2600 | Buy Now |
DISTI #
41AJ0184
|
Newark | Cpc Cable Clamp, Size 11 |Amp Te Connectivity 1-206062-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$7.5400 / $10.5100 | Buy Now |
DISTI #
A111987-ND
|
DigiKey | CONN BACKSH W/CLMP SZ11 5/8-24 Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1013 In Stock |
|
$5.5076 / $8.5200 | Buy Now |
DISTI #
1-206062-3
|
Avnet Americas | Connector Accessories CPC Cable Clamp - Bulk (Alt: 1-206062-3) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5636 / $5.4917 | Buy Now |
DISTI #
86W0836
|
Avnet Americas | Connector Accessories CPC Cable Clamp - Bulk (Alt: 86W0836) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 489 Partner Stock |
|
$8.0900 / $9.0100 | Buy Now |
DISTI #
571-1-206062-3
|
Mouser Electronics | Standard Circular Connector cable clamp size 11 RoHS: Compliant | 671 |
|
$5.3500 / $8.9700 | Buy Now |
DISTI #
V36:1790_11727156
|
Arrow Electronics | CPC cable clamp, size 11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2213 | Americas - 1453 |
|
$4.0790 / $7.2074 | Buy Now |
DISTI #
70084428
|
RS | Cable Clamp Shell Size 11 8.36 mm Cable Diameter, CPC Series | TE Connectivity 1-206062-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 184 |
|
$4.4700 / $5.8000 | Buy Now |
|
Future Electronics | Cable Clamp 8.36 mm diameter RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$6.9500 | Buy Now |
DISTI #
AMP1-206062-3
|
Heilind Electronics | CPC cable clamp size 11 | Americas - 4103 in Stock |
|
$5.0376 / $6.3684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-206062-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-206062-3
TE Connectivity
CPC cable clamp, size 11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CLAMP KIT | |
Cable Entry-Max | 0.329 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | 5/8-24 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |