-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP KIT #11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K8556
|
Newark | Circular Cable Clamp, Size 11, Thermoplastic, Connector Shell Size:11, Cable Diameter Max:8.36Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Cpc Series Circular Plastic Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-206062-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11314 |
|
$4.4200 / $7.2900 | Buy Now |
DISTI #
86K8556
|
Avnet Americas | Strain Relief for CPC Series Circular Connectors Thermoplastic Black - Bulk (Alt: 86K8556) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 11178 Partner Stock |
|
$5.6200 / $12.0800 | Buy Now |
|
Bisco Industries | 444 |
|
Buy Now | ||
DISTI #
AMP1-206062-6
|
Heilind Electronics | CABLE CLAMP KIT 11 | Americas - 17803 in Stock4500 On Order |
|
$5.2890 / $6.6861 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
1-206062-6
|
TME | Cable hood and fastener, CPC, size 11, 8.3mm, straight Min Qty: 1 | 447 |
|
$5.3800 / $7.9400 | Buy Now |
DISTI #
AMP1-206062-6
|
Interstate Connecting Components | CABLE CLAMP KIT 11 | 2967750 On Order |
|
$5.2890 / $6.6861 | Buy Now |
|
Powell Electronics | CABLE CLAMP KIT #11 Min Qty: 1 | 1063 |
|
$5.4632 / $7.9073 | Buy Now |
DISTI #
000000000001647672
|
Sager | Standard Circular Connector STD CABLE CLAMP 11 screw lnth .375 Min Qty: 1 | 3117 |
|
$4.9300 / $5.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-206062-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-206062-6
TE Connectivity
CABLE CLAMP KIT #11
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CABLE CLAMP | |
Cable Entry-Max | 0.329 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | 5/8-24 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |