-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP ASSY,BULK PACKED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0648
|
Newark | Circular Connector Clamp, Straight, Cpc Series, 23, Thermoplastic, 17.86 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-206138-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 440 |
|
$5.7900 / $9.3700 | Buy Now |
DISTI #
02M6910
|
Newark | Cable Clamp, Size 23, Thermoplastic, Connector Shell Size:23, Cable Diameter Max:17.86Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Cpc Circular Connectors, Cable Bundle Diameter Max:17.86Mm Rohs Compliant: Yes |Amp Te Connectivity 1-206138-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 903 |
|
$5.7900 / $9.3700 | Buy Now |
DISTI #
A111988-ND
|
DigiKey | CONN CAB CLMP SZ23 BLK 1 3/8-18 Min Qty: 1 Lead time: 16 Weeks Container: Box |
398 In Stock |
|
$6.0070 / $9.2900 | Buy Now |
DISTI #
1-206138-0
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Black Bulk - Bulk (Alt: 1-206138-0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$4.9774 / $5.9897 | Buy Now |
DISTI #
02M6910
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Black Bulk - Bulk (Alt: 02M6910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 463 Partner Stock |
|
$8.2000 / $10.1800 | Buy Now |
DISTI #
571-1-206138-0
|
Mouser Electronics | Standard Circular Connector 23-XX CBL CLMP RoHS: Compliant | 557 |
|
$5.8300 / $9.7900 | Buy Now |
DISTI #
70087243
|
RS | Connector, Circular, Female, Screw, Shell Size 23, Threaded, CPC Series | TE Connectivity 1-206138-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 81 |
|
$6.6900 / $9.2900 | Buy Now |
|
Future Electronics | Standard Shell Size 23 Black Thermoplastic Cable Clamp Kit RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 200Box |
|
$4.6300 / $4.7800 | Buy Now |
DISTI #
AMP1-206138-0
|
Heilind Electronics | CABLE CLAMP ASSYBULK PACKED | Americas - 0 in Stock |
|
$6.2031 / $6.3911 | Buy Now |
|
Onlinecomponents.com | Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series. RoHS: Compliant |
281 In Stock |
|
$3.6300 / $8.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-206138-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-206138-0
TE Connectivity
CABLE CLAMP ASSY,BULK PACKED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Mounting Option 1 | 1-3/8-18 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 23 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |