-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FOSM GLARO LEAD 4.8 MM FXS MINI 15M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2061980-5-ND
|
DigiKey | FIBER OPTIC CBL LC-LC DUPLEX 15M Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.1233 | Buy Now |
DISTI #
3937-1-2061980-5-ND
|
DigiKey | FIBER OPTIC CBL LC-LC DUPLEX 15M Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.3500 | Buy Now |
DISTI #
1-2061980-5
|
Avnet Americas | FOSM GLARO LEAD 4.8 MM FXS MINI 15M - Bulk (Alt: 1-2061980-5) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$149.2685 / $179.6281 | Buy Now |
DISTI #
571-1-2061980-5
|
Mouser Electronics | Fiber Optic Cable Assemblies FOSMGLAR LEAD 4.8MM FXS MINI 15M | 0 |
|
$158.1100 | Order Now |
DISTI #
AMP1-2061980-5
|
Heilind Electronics | FOSM GLARO LEAD 4.8 MM FXS MIN | Americas - 0 in Stock |
|
$186.0275 | Buy Now |
|
Onlinecomponents.com | FOSM GLARO LEAD 4.8 MM FXS MINI 15M RoHS: Compliant | 0 |
|
$160.3300 / $470.5800 | Buy Now |
DISTI #
AMP1-2061980-5
|
Interstate Connecting Components | FOSM GLARO LEAD 4.8 MM FXS MIN | 0 |
|
$186.0275 | Buy Now |
|
Master Electronics | FOSM GLARO LEAD 4.8 MM FXS MINI 15M RoHS: Compliant | 0 |
|
$160.3300 / $470.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2061980-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2061980-5
TE Connectivity
FOSM GLARO LEAD 4.8 MM FXS MINI 15M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | LC FULLAXS | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 15 mm | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |