-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP KIT, BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M8237
|
Newark | Cable Clamp, Cpc Circular Connector, Connector Shell Size:17, Cable Diameter Max:17.86Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Size 17 Circular Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-206322-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 162 |
|
$6.8400 / $7.9800 | Buy Now |
DISTI #
A122716-ND
|
DigiKey | CONN BCKSH W/CLMP SZ17 15/16-20 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
933 In Stock |
|
$6.7677 / $10.1000 | Buy Now |
DISTI #
1-206322-0
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Black Bulk - Bulk (Alt: 1-206322-0) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$5.6477 / $6.7964 | Buy Now |
DISTI #
73M8237
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Black Bulk - Bulk (Alt: 73M8237) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 162 Partner Stock |
|
$9.3000 / $11.5500 | Buy Now |
DISTI #
571-1-206322-0
|
Mouser Electronics | Standard Circular Connector CABLE CLAMP SZ 17 RoHS: Compliant | 198 |
|
$6.6200 / $11.1100 | Buy Now |
DISTI #
V36:1790_11726883
|
Arrow Electronics | Backshell, CABLE CLAMP KIT, BULK PKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2222 | Americas - 9 |
|
$5.0030 / $6.6680 | Buy Now |
|
Future Electronics | Thermoplastic Cable Clamp Size 17 Bulk CPC Accessories RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$5.6400 / $5.8900 | Buy Now |
DISTI #
AMP1-206322-0
|
Heilind Electronics | CABLE CLAMP KIT BULK PKG | Americas - 1116 in Stock |
|
$7.1436 / $9.0306 | Buy Now |
|
Onlinecomponents.com | Circular Connector Clamp - Straight - 15/16-20 Thread - 17, 17.86 mm - Thermoplastic - CPC Series. RoHS: Compliant |
266 In Stock |
|
$4.8200 / $8.7900 | Buy Now |
DISTI #
77679242
|
Verical | Backshell, CABLE CLAMP KIT, BULK PKG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2010 | Americas - 155 |
|
$6.1247 / $11.4304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-206322-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-206322-0
TE Connectivity
CABLE CLAMP KIT, BULK PKG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Mounting Option 1 | 15/16-20 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |