-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,PIN CONT,SZ 22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8553
|
Newark | Amplimite, pin Cont, sz 22 |Amp Te Connectivity 1-207683-3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 / $5.4900 | Buy Now |
DISTI #
1-207683-3-ND
|
DigiKey | CONN D-SUB PIN PCB GOLD Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3060 | Buy Now |
DISTI #
1-207683-3
|
Avnet Americas | Contact PIN Solder ST Cable Mount Loose Piece - Bulk (Alt: 1-207683-3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$4.8980 / $5.5300 | Buy Now |
DISTI #
571-1-207683-3
|
Mouser Electronics | D-Sub Contacts PIN CONT SZ 22 RoHS: Not Compliant | 0 |
|
$5.1800 | Order Now |
DISTI #
71999115
|
RS | Connector, D-Sub, AMPLIMITE, Pin Cont, Sz 22 | TE Connectivity 1-207683-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7400 / $5.9400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$5.0700 | Buy Now |
DISTI #
AMP1-207683-3
|
Heilind Electronics | AMPLIMITEPIN CONTSZ 22 | Americas - 0 in Stock |
|
$2.0441 / $2.0747 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,PIN CONT,SZ 22 | 0 |
|
$5.0600 / $14.2200 | Buy Now |
DISTI #
AMP1-207683-3
|
Interstate Connecting Components | AMPLIMITEPIN CONTSZ 22 | 0 |
|
$2.0441 / $2.0747 | Buy Now |
DISTI #
000000000002307821
|
Sager | D-Sub Contacts PIN CONT SZ 22 Min Qty: 2000 | 0 |
|
$5.1900 / $5.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-207683-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-207683-3
TE Connectivity
AMPLIMITE,PIN CONT,SZ 22
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | SIGNAL | |
Material | COPPER NICKEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Used With | AMPLIMITE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |