Part Details for 1-2083135-3 by TE Connectivity
Overview of 1-2083135-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2083135-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A116807-ND
|
DigiKey | CABLE ASSY NECTORS FEMALE/FEMALE Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-2083135-3
|
Avnet Americas | CABLE ASSY NECTORS MALE TO MALE 4POS UL - Bulk (Alt: 1-2083135-3) RoHS: Compliant Min Qty: 1400 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-2083135-3
|
Avnet Abacus | (Alt: 1-2083135-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 1-2083135-3
1-2083135-3 CAD Models
1-2083135-3 Part Data Attributes
|
1-2083135-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2083135-3
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | NECTOR S FEMALE | |
Connector Side2 | NECTOR S FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 2.44 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Rated Voltage | 42 V | |
Shielding | NO | |
Wire and Cable Name | POWER CABLE |