Part Details for 1-21004-4 by TE Connectivity
Overview of 1-21004-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
821004JG | Renesas Electronics Corporation | 4-Channel PCM CODEC, 5.0V | |
RAA2100404GLG#HD0 | Renesas Electronics Corporation | 5V, 4A Step-Down DC/DC Mini Module with Integrated Inductor | |
5962-9221004MEA | Renesas Electronics Corporation | SYNCHRONOUS BIN COUNTER |
Price & Stock for 1-21004-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-21004-4-ND
|
DigiKey | SCREW,SOC HD,SHLD Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2320 | Buy Now |
DISTI #
1-21004-4
|
Avnet Americas | SCREW,SOC HD,SHLD - Bulk (Alt: 1-21004-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-21004-4
|
Mouser Electronics | Crimpers / Crimping Tools SCREW SOC HD SHLD RoHS: Compliant | 0 |
|
$2.7900 / $3.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $13.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5600 / $13.3300 | Buy Now |