Part Details for 1-2102061-7 by TE Connectivity
Overview of 1-2102061-7 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2102061-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-1-2102061-7CT-ND
|
DigiKey | MEZALOK SOCKET, 114P Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$39.5000 / $64.8200 | Buy Now |
DISTI #
1-2102061-7
|
Avnet Americas | Connector Stacking Receptacle 114 Position 17mm Straight T/R - Tape and Reel (Alt: 1-2102061-7) Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
650-1-2102061-7
|
Mouser Electronics | Board to Board & Mezzanine Connectors MEZALOK, SOCKET,114P 17MM, 50AU, TL RoHS: Compliant | 0 |
|
$55.2100 | Order Now |
DISTI #
AMP1-2102061-7
|
Heilind Electronics | MEZALOK, SOCKET, 114P, 17MM, 5 | Americas - 0 in Stock |
|
$57.2670 / $63.6300 | Buy Now |
|
Onlinecomponents.com | MEZALOK, SOCKET, 114P, 17MM, 50AU, TL RoHS: Compliant |
21 In Stock |
|
$38.5400 / $64.5000 | Buy Now |
DISTI #
AMP1-2102061-7
|
Interstate Connecting Components | MEZALOK, SOCKET, 114P, 17MM, 5 | 0 |
|
$57.2670 / $63.6300 | Buy Now |
|
Powell Electronics | MEZALOK, SOCKET, 114P, 17MM, 50AU, TL Min Qty: 1 | 296 |
|
$54.7700 / $63.7900 | Buy Now |
DISTI #
000000000006078442
|
Sager | Board to Board & Mezzanine Connectors MEZALOK, SOCKET,114P 17MM, 50AU, TL Min Qty: 100 | 0 |
|
$70.7000 | Buy Now |
DISTI #
1-2102061-7
|
Avnet Abacus | (Alt: 1-2102061-7) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MEZALOK, SOCKET, 114P, 17MM, 50AU, TL RoHS: Compliant |
21 In Stock |
|
$38.5400 / $64.5000 | Buy Now |
Part Details for 1-2102061-7
1-2102061-7 CAD Models
1-2102061-7 Part Data Attributes
|
1-2102061-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2102061-7
TE Connectivity
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 257 °C | |
Operating Temperature-Min | -67 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 114 | |
UL Flammability Code | 94V-0 |