There are no models available for this part yet.
Overview of 1-2118909-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 1-2118909-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1-2118909-3-ND
|
DigiKey | PCB ANT, MHF, 150MM, WI-FI 6E TR Min Qty: 1 Lead time: 18 Weeks Container: Bag |
2655 In Stock |
|
$1.3833 / $2.8600 | Buy Now | |
DISTI #
1-2118909-3
|
Avnet Americas | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 4.9dB 150mm Box - Bulk (Alt: 1-2118909-3) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.0776 | Buy Now | |
DISTI #
571-1-2118909-3
|
Mouser Electronics | Antennas PCB Ant, MHF, 150mm Wi-Fi 6E Triple RoHS: Compliant | 0 |
|
$1.3800 | Order Now | |
Future Electronics | PCB Ant, MHF, 150mm, Wi-Fi 6E Triple RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.2400 | Buy Now | ||
DISTI #
AMP1-2118909-3
|
Heilind Electronics | PCB ANT, MHF, 150MM, WI-FI 6E | Americas - 0 in Stock |
|
$1.1795 / $1.3403 | Buy Now | |
Onlinecomponents.com | PCB Ant, MHF, 150mm, Wi-Fi 6E Triple RoHS: Compliant | 0 |
|
$1.1100 / $3.0500 | Buy Now | ||
DISTI #
AMP1-2118909-3
|
Interstate Connecting Components | PCB ANT, MHF, 150MM, WI-FI 6E | 0 |
|
$1.1795 / $1.3403 | Buy Now | |
DISTI #
1-2118909-3
|
Avnet Abacus | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 4.9dB 150mm Box (Alt: 1-2118909-3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
1-2118909-3
|
Avnet Asia | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 4.9dB 150mm Box (Alt: 1-2118909-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 3 Days | 0 |
|
$1.0276 / $1.1579 | Buy Now | |
Master Electronics | PCB Ant, MHF, 150mm, Wi-Fi 6E Triple RoHS: Compliant | 0 |
|
$1.1100 / $3.0500 | Buy Now |
CAD Models for 1-2118909-3 by TE Connectivity
Part Data Attributes for 1-2118909-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Characteristic Impedance
|
50 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Omnidirectional
|
NO
|
Operating Frequency-Max
|
2500 MHz
|
Operating Frequency-Min
|
2400 MHz
|
Polarization
|
LINEAR
|
RF/Microwave Device Type
|
ANTENNA-OTHER
|
Surface Mount
|
NO
|
Transmission Power-Max
|
10 W
|
VSWR-Max
|
2.2
|