Part Details for 1-2118909-5 by TE Connectivity
Overview of 1-2118909-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-2118909-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9537
|
Newark | Pcb Antenna, 5.925-7.125Ghz, 3.4Db Rohs Compliant: Yes |Te Connectivity 1-2118909-5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
17-1-2118909-5-ND
|
DigiKey | PCB ANT, MHF 4L, 50MM, WI-FI 6E Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2985 In Stock |
|
$1.3833 / $2.8600 | Buy Now |
DISTI #
1-2118909-5
|
Avnet Americas | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 3.4dB 50mm Box - Bulk (Alt: 1-2118909-5) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.1098 / $1.2530 | Buy Now |
DISTI #
571-1-2118909-5
|
Mouser Electronics | Antennas PCB Ant, MHF 4L,50mm Wi-Fi 6E Triple RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
|
Future Electronics | PCB Ant, MHF 4L, 50mm, Wi-Fi 6E Triple RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.2300 | Buy Now |
DISTI #
AMP1-2118909-5
|
Heilind Electronics | PCB ANT, MHF 4L, 50MM, WI-FI 6 | Americas - 0 in Stock |
|
$1.1755 / $1.3358 | Buy Now |
|
Onlinecomponents.com | PCB Ant, MHF 4L, 50mm, Wi-Fi 6E Triple RoHS: Compliant | 0 |
|
$1.1100 / $3.0400 | Buy Now |
DISTI #
AMP1-2118909-5
|
Interstate Connecting Components | PCB ANT, MHF 4L, 50MM, WI-FI 6 | 0 |
|
$1.1755 / $1.3358 | Buy Now |
DISTI #
1-2118909-5
|
Avnet Abacus | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 3.4dB 50mm Box (Alt: 1-2118909-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PCB Ant, MHF 4L, 50mm, Wi-Fi 6E Triple RoHS: Compliant | 0 |
|
$1.1100 / $3.0400 | Buy Now |
Part Details for 1-2118909-5
1-2118909-5 CAD Models
1-2118909-5 Part Data Attributes
|
1-2118909-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2118909-5
TE Connectivity
Base Station/Broadcast Transmission Antenna, 3.4dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | NO | |
Transmission Power-Max | 10 W | |
VSWR-Max | 2.2 |