There are no models available for this part yet.
Overview of 1-2118909-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 1-2118909-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AJ3096
|
Newark | Pcb Antenna, 5.925-7.125Ghz, 4.1Db Rohs Compliant: Yes |Te Connectivity 1-2118909-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2989 |
|
$2.0400 / $3.2100 | Buy Now | |
DISTI #
17-1-2118909-8-ND
|
DigiKey | PCB ANT, MHF 4L, 200MM, WI-FI 6E Min Qty: 3000 Lead time: 20 Weeks Container: Bag |
2816 In Stock |
|
$1.4750 | Buy Now | |
DISTI #
1-2118909-8
|
Avnet Americas | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 4.1dB 200mm Box - Bulk (Alt: 1-2118909-8) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.1390 | Buy Now | |
DISTI #
571-1-2118909-8
|
Mouser Electronics | Antennas PCB Ant,MHF 4L,200mm Wi-Fi 6E Triple RoHS: Compliant | 0 |
|
$1.4700 | Order Now | |
Future Electronics | PCB Ant, MHF 4L, 200mm, Wi-Fi 6E Triple RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.3100 | Buy Now | ||
DISTI #
AMP1-2118909-8
|
Heilind Electronics | PCB ANT, MHF4L,200mm,Wi-Fi 6E TRIPLE BAND | Americas - 2250 in Stock |
|
$1.2650 / $1.5991 | Buy Now | |
Onlinecomponents.com | PCB Ant, MHF 4L, 200mm, Wi-Fi 6E Triple RoHS: Compliant | 0 |
|
$1.1800 / $3.2300 | Buy Now | ||
DISTI #
AMP1-2118909-8
|
Interstate Connecting Components | PCB ANT, MHF4L,200mm,Wi-Fi 6E TRIPLE BAND | 750 |
|
$1.2650 / $1.5991 | Buy Now | |
DISTI #
1-2118909-8
|
Avnet Abacus | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 4.1dB 200mm Box (Alt: 1-2118909-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | PCB Ant, MHF 4L, 200mm, Wi-Fi 6E Triple RoHS: Compliant | 0 |
|
$1.1800 / $3.2300 | Buy Now |
CAD Models for 1-2118909-8 by TE Connectivity
Part Data Attributes for 1-2118909-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Characteristic Impedance
|
50 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Omnidirectional
|
NO
|
Operating Frequency-Max
|
2500 MHz
|
Operating Frequency-Min
|
2400 MHz
|
Polarization
|
LINEAR
|
RF/Microwave Device Type
|
ANTENNA-OTHER
|
Surface Mount
|
NO
|
Transmission Power-Max
|
10 W
|
VSWR-Max
|
2.2
|