Part Details for 1-2119052-2 by TE Connectivity
Overview of 1-2119052-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2119052-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-2119052-2-ND
|
DigiKey | PLATE, BASE, SIDE FEED, ATLANTIC Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$511.8900 | Buy Now |
DISTI #
1-2119052-2-ND
|
DigiKey | PLATE, BASE, SIDE FEED, ATLANTIC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$286.4900 | Buy Now |
DISTI #
1-2119052-2
|
Avnet Americas | PLATE, BASE, SIDE FEED, ATLANTIC STYLE - Bulk (Alt: 1-2119052-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 4 Factory Stock |
|
$215.9400 / $259.8600 | Buy Now |
DISTI #
571-1-2119052-2
|
Mouser Electronics | Crimpers / Crimping Tools PLATE,BASE,SIDE FEED ATLANTIC STYLE RoHS: Compliant | 0 |
|
$256.1900 / $283.6300 | Order Now |
DISTI #
AMP1-2119052-2
|
Heilind Electronics | PLATE, BASE, SIDE FEED, S ATLANTIC | Americas - 0 in Stock |
|
$269.1176 / $290.4762 | Buy Now |
|
Onlinecomponents.com | PLATE, BASE, SIDE FEED, ATLANTIC STYLE |
2 In Stock |
|
$289.4800 / $311.4000 | Buy Now |
DISTI #
70396485
|
Verical | Plate, Base, Side Feed, Atlantic Style Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 1 |
|
$383.9704 | Buy Now |
DISTI #
1-2119052-2
|
TTI | Crimpers / Crimping Tools PLATE,BASE,SIDE FEED ATLANTIC STYLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$253.6300 / $280.7900 | Buy Now |
DISTI #
AMP1-2119052-2
|
Interstate Connecting Components | PLATE, BASE, SIDE FEED, S ATLANTIC | 0 |
|
$269.1176 / $290.4762 | Buy Now |
|
Master Electronics | PLATE, BASE, SIDE FEED, ATLANTIC STYLE |
2 In Stock |
|
$289.4800 / $311.4000 | Buy Now |