-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0238
|
Newark | Receptacle Housing For Plastic Hood |Amp Te Connectivity 1-2120319-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1738 |
|
$3.9800 / $5.3200 | Buy Now |
DISTI #
92T7592
|
Newark | Connector, Housing, Receptacle, No. Of Contacts:-, Product Range:Motorman Hybrid Series, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Socket, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 1-2120319-1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 / $5.9600 | Buy Now |
DISTI #
A125190-ND
|
DigiKey | RECEPTACLE HOUSING FOR PLASTIC H Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
62 In Stock |
|
$3.6902 / $5.6700 | Buy Now |
DISTI #
1-2120319-1
|
Avnet Americas | AMP1-2120319-1 - Bulk (Alt: 1-2120319-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$3.0361 / $3.6536 | Buy Now |
DISTI #
571-1-2120319-1
|
Mouser Electronics | Heavy Duty Power Connectors FEM RCPT HSG PLASTIC RoHS: Compliant | 389 |
|
$3.2700 / $4.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$3.0300 | Buy Now |
DISTI #
AMP1-2120319-1
|
Heilind Electronics | RECEPT HSNG FOR PLASTIC HOOD | Americas - 300 in Stock |
|
$2.8163 / $4.0842 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE HOUSING FOR PLASTIC HOOD RoHS: Compliant |
1738 Partner Stock |
|
$2.5600 / $4.1700 | Buy Now |
DISTI #
1-2120319-1
|
Avnet Americas | AMP1-2120319-1 - Bulk (Alt: 1-2120319-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$3.0361 / $3.6536 | Buy Now |
DISTI #
1-2120319-1
|
Avnet Americas | AMP1-2120319-1 - Bulk (Alt: 1-2120319-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$3.0361 / $3.6536 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2120319-1
TE Connectivity
Buy Now
|
Compare Parts:
1-2120319-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Wire Size-Max |