Part Details for 1-2123287-3 by TE Connectivity
Overview of 1-2123287-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1-2123287-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7039
|
Newark | 7M 4X10 Qsfp/Qsfp Paralight |Amp Te Connectivity 1-2123287-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$736.9100 / $793.4400 | Buy Now |
Part Details for 1-2123287-3
1-2123287-3 CAD Models
1-2123287-3 Part Data Attributes
|
1-2123287-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2123287-3
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | STANDARD | |
Connector Side1 | QSFP | |
Connector Side2 | QSFP | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 7 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |