-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2133341-1-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS BLACK Min Qty: 1 Lead time: 7 Weeks Container: Box |
11066 In Stock |
|
$0.0580 / $0.1000 | Buy Now |
DISTI #
1-2133341-1
|
Avnet Americas | PL MK1 RECEPTACLE NATURAL 6.6 PA - Boxed Product (Development Kits) (Alt: 1-2133341-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Box | 0 |
|
$0.0380 | Buy Now |
DISTI #
571-1-2133341-1
|
Mouser Electronics | Terminals MKI .250 POSITIVE LOCK REC INS RoHS: Compliant | 0 |
|
$0.0470 / $0.1000 | Order Now |
|
Future Electronics | Black single Position Quick Connect Female Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Box | 0Box |
|
$0.0470 / $0.0499 | Buy Now |
DISTI #
AMP1-2133341-1
|
Heilind Electronics | MKI .250 POSITIVE LOCK RE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PL MK1 RECEPTACLE NATURAL 6.6 PA RoHS: Compliant |
60030 In Stock |
|
$0.0489 / $0.0883 | Buy Now |
DISTI #
1-2133341-1
|
Avnet Americas | PL MK1 RECEPTACLE NATURAL 6.6 PA - Boxed Product (Development Kits) (Alt: 1-2133341-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Box | 0 |
|
$0.0380 | Buy Now |
DISTI #
1-2133341-1
|
Avnet Americas | PL MK1 RECEPTACLE NATURAL 6.6 PA - Boxed Product (Development Kits) (Alt: 1-2133341-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Box | 0 |
|
$0.0380 | Buy Now |
DISTI #
AMP1-2133341-1
|
Interstate Connecting Components | MKI .250 POSITIVE LOCK RE | 0 |
|
Buy Now | |
|
Master Electronics | PL MK1 RECEPTACLE NATURAL 6.6 PA RoHS: Compliant |
60030 In Stock |
|
$0.0489 / $0.0883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2133341-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2133341-1
TE Connectivity
Assembly Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Gender | FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |