-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK4402
|
Newark | 250 Hsg. Pl Mki Rec. Nat |Te Connectivity 1-2133341-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0620 / $0.0710 | Buy Now |
DISTI #
1-2133341-2-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 1 Lead time: 14 Weeks Container: Box |
14874 In Stock |
|
$0.0652 / $0.1000 | Buy Now |
DISTI #
1-2133341-2
|
Avnet Americas | Conn Housing PL 2 POS ST Cable Mount - Boxed Product (Development Kits) (Alt: 1-2133341-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Box | 0 |
|
$0.0374 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Box | 0Box |
|
$0.0333 | Buy Now |
DISTI #
AMP1-2133341-2
|
Heilind Electronics | PL MK1 RECEPTACLE NATURAL 6.6 | Americas - 0 in Stock |
|
$0.0328 / $0.0383 | Buy Now |
|
Onlinecomponents.com | 250 HSG. PL MKI REC. NAT RoHS: Compliant |
15292 In Stock |
|
$0.0505 / $0.0941 | Buy Now |
DISTI #
55044018
|
Verical | Receptacle Faston Crimp Housing Min Qty: 1000 Package Multiple: 500 Date Code: 2112 | Americas - 15000 |
|
$0.0794 / $0.1307 | Buy Now |
DISTI #
1-2133341-2
|
Avnet Americas | Conn Housing PL 2 POS ST Cable Mount - Boxed Product (Development Kits) (Alt: 1-2133341-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Box | 0 |
|
$0.0374 | Buy Now |
DISTI #
1-2133341-2
|
Avnet Americas | Conn Housing PL 2 POS ST Cable Mount - Boxed Product (Development Kits) (Alt: 1-2133341-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Box | 0 |
|
$0.0374 | Buy Now |
DISTI #
AMP1-2133341-2
|
Interstate Connecting Components | PL MK1 RECEPTACLE NATURAL 6.6 | 0 |
|
$0.0328 / $0.0383 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2133341-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2133341-2
TE Connectivity
Assembly Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Gender | FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |