-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2133346-0-ND
|
DigiKey | CONN RCPT HOUSING 0.25 1POS NAT Min Qty: 20000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0294 | Buy Now |
DISTI #
1-2133346-0
|
Avnet Americas | Connector Housing Receptacle 1Position Straight Cable Mount Natural - Bulk (Alt: 1-2133346-0) Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.0241 | Buy Now |
DISTI #
571-1-2133346-0
|
Mouser Electronics | Headers & Wire Housings 250 FASTON HSG.,REC.,1 POS,NATRUAL RoHS: Compliant | 19700 |
|
$0.0240 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.0214 | Buy Now |
DISTI #
AMP1-2133346-0
|
Heilind Electronics | FASTON HSG FEM 6,35 1P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 250 FASTON HSG.,REC.,1 POS,NATRUAL | 0 |
|
$0.0221 / $0.0373 | Buy Now |
DISTI #
1-2133346-0
|
Avnet Americas | Connector Housing Receptacle 1Position Straight Cable Mount Natural - Bulk (Alt: 1-2133346-0) Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.0241 | Buy Now |
DISTI #
1-2133346-0
|
Avnet Americas | Connector Housing Receptacle 1Position Straight Cable Mount Natural - Bulk (Alt: 1-2133346-0) Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.0241 | Buy Now |
DISTI #
AMP1-2133346-0
|
Interstate Connecting Components | FASTON HSG FEM 6,35 1P | 0 |
|
Buy Now | |
|
Master Electronics | 250 FASTON HSG.,REC.,1 POS,NATRUAL | 0 |
|
$0.0221 / $0.0373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2133346-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2133346-0
TE Connectivity
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |