-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 HOUSING REC RED 6.6 PA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2133346-1-ND
|
DigiKey | CONN RCPT HOUSING 0.25 1POS RED Min Qty: 20000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0279 | Buy Now |
DISTI #
1-2133346-1
|
Avnet Americas | Connector Housing Receptacle 1Position Straight Cable Mount Red - Bulk (Alt: 1-2133346-1) Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.0229 | Buy Now |
DISTI #
571-1-2133346-1
|
Mouser Electronics | Headers & Wire Housings 250 FASTON HSG.,REC.,1 POS,RED RoHS: Compliant | 19935 |
|
$0.0230 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.0204 | Buy Now |
DISTI #
AMP1-2133346-1
|
Heilind Electronics | 250 FASTON HSG.,REC.,1 POS,RED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 250 FASTON HSG.,REC.,1 POS,RED | 0 |
|
$0.0210 / $0.0354 | Buy Now |
DISTI #
1-2133346-1
|
Avnet Americas | Connector Housing Receptacle 1Position Straight Cable Mount Red - Bulk (Alt: 1-2133346-1) Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.0229 | Buy Now |
DISTI #
1-2133346-1
|
Avnet Americas | Connector Housing Receptacle 1Position Straight Cable Mount Red - Bulk (Alt: 1-2133346-1) Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.0229 | Buy Now |
DISTI #
AMP1-2133346-1
|
Interstate Connecting Components | 250 FASTON HSG.,REC.,1 POS,RED | 0 |
|
Buy Now | |
|
Master Electronics | 250 FASTON HSG.,REC.,1 POS,RED | 0 |
|
$0.0210 / $0.0354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2133346-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2133346-1
TE Connectivity
FASTON 250 HOUSING REC RED 6.6 PA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |