-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 HOUSING REC BLACK 6.6 PA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2133346-4-ND
|
DigiKey | CONN RCPT HOUSING 0.25 1POS BK Min Qty: 20000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0313 | Buy Now |
DISTI #
1-2133346-4
|
Avnet Americas | Connector Faston Housing Receptacle 1 Position Cable Mount Black - Bulk (Alt: 1-2133346-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.0256 | Buy Now |
DISTI #
571-1-2133346-4
|
Mouser Electronics | Terminals FASTON 250 HOUSING REC BLACK 6.6 PA RoHS: Compliant | 19462 |
|
$0.0260 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.0228 | Buy Now |
DISTI #
AMP1-2133346-4
|
Heilind Electronics | FASTON 250 HOUSING REC BLACK 6 | Americas - 0 in Stock |
|
$0.0226 / $0.0262 | Buy Now |
|
Onlinecomponents.com | 250 FASTON HSG.,REC.,1 POS,BLACK |
42784 In Stock |
|
$0.0226 / $0.0368 | Buy Now |
DISTI #
51517705
|
Verical | FASTON HSG FEM 6,35 1P Min Qty: 2000 Package Multiple: 1000 Date Code: 1646 | Americas - 42000 |
|
$0.0348 / $0.0511 | Buy Now |
DISTI #
1-2133346-4
|
Avnet Americas | Connector Faston Housing Receptacle 1 Position Cable Mount Black - Bulk (Alt: 1-2133346-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.0256 | Buy Now |
DISTI #
1-2133346-4
|
Avnet Americas | Connector Faston Housing Receptacle 1 Position Cable Mount Black - Bulk (Alt: 1-2133346-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.0256 | Buy Now |
DISTI #
AMP1-2133346-4
|
Interstate Connecting Components | FASTON 250 HOUSING REC BLACK 6 | 0 |
|
$0.0226 / $0.0262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2133346-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2133346-4
TE Connectivity
FASTON 250 HOUSING REC BLACK 6.6 PA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |