Part Details for 1-2141263-4 by TE Connectivity
Overview of 1-2141263-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-2141263-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1-2141263-4-ND
|
DigiKey | SHIELD CRIMP FERRULE,OUTSIDE Min Qty: 2000 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9322 | Buy Now |
DISTI #
1-2141263-4
|
Avnet Americas | Shield Crimp Ferrule For Use With 2 Position Receptacle Housing Stainless Steel Bulk - Bulk (Alt: 1-2141263-4) Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4944 | Buy Now |
DISTI #
571-1-2141263-4
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories SHIELD CRIMP FERRULE,OUTSIDE RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
DISTI #
AMP1-2141263-4
|
Heilind Electronics | SHIELD CRIMP FERRULE,OUTSIDE | Americas - 0 in Stock |
|
$1.9763 / $2.0058 | Buy Now |
|
Onlinecomponents.com | SHIELD CRIMP FERRULE,OUTSIDE RoHS: Compliant | 0 |
|
$1.6700 / $4.5700 | Buy Now |
DISTI #
1-2141263-4
|
TTI | Circular MIL Spec Tools, Hardware & Accessories SHIELD CRIMP FERRULE,OUTSIDE Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$1.9100 | Buy Now |
DISTI #
AMP1-2141263-4
|
Interstate Connecting Components | SHIELD CRIMP FERRULE,OUTSIDE | 0 |
|
$1.9763 / $2.0058 | Buy Now |
DISTI #
1-2141263-4
|
Avnet Abacus | Shield Crimp Ferrule For Use With 2 Position Receptacle Housing Stainless Steel Bulk (Alt: 1-2141263-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-2141263-4
|
Avnet Abacus | Shield Crimp Ferrule For Use With 2 Position Receptacle Housing Stainless Steel Bulk (Alt: 1-2141263-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SHIELD CRIMP FERRULE,OUTSIDE RoHS: Compliant | 0 |
|
$1.6700 / $4.5700 | Buy Now |