-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CARRIER,RECEPTACLE HSG, 25POS,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7369
|
Newark | Carrier, 25Pos, Black Rohs Compliant: Yes |Te Connectivity 1-2141846-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 109 |
|
$2.4500 / $3.6200 | Buy Now |
DISTI #
75AC4450
|
Newark | Automotive Conn Carrier, receptacle Hsg, |Amp Te Connectivity 1-2141846-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $3.6200 | Buy Now |
DISTI #
A139399-ND
|
DigiKey | CONN RCPT HSG 25POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
767 In Stock |
|
$1.8109 / $3.4800 | Buy Now |
DISTI #
1-2141846-1
|
Avnet Americas | Connector Accessories 25 POS Carrier Polybutylene Terephthalate/Acrylonitrile Styrene Acrylate Black - Bulk (Alt: 1-2141846-1) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5324 | Buy Now |
DISTI #
571-1-2141846-1
|
Mouser Electronics | Automotive Connectors CARRIER,RECEPTACLE HSG, 25POS,ASSY RoHS: Compliant | 852 |
|
$1.9500 / $3.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.7300 | Buy Now |
DISTI #
AMP1-2141846-1
|
Heilind Electronics | CARRIER,RECEPTACLE HSG, 25POS, | Americas - 0 in Stock |
|
$1.8254 / $2.0585 | Buy Now |
|
Onlinecomponents.com | CARRIER,RECEPTACLE HSG, 25POS,ASSY RoHS: Compliant |
900 In Stock |
|
$1.9200 / $3.2600 | Buy Now |
|
Onlinecomponents.com | CARRIER,RECEPTACLE HSG, 25POS,ASSY RoHS: Compliant | 0 |
|
$1.7900 / $5.3100 | Buy Now |
DISTI #
1-2141846-1
|
TTI | Automotive Connectors CARRIER,RECEPTACLE HSG, 25POS,ASSY Min Qty: 900 Package Multiple: 900 Container: Each | Americas - 0 |
|
$1.7800 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2141846-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2141846-1
TE Connectivity
CARRIER,RECEPTACLE HSG, 25POS,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |