-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.047in Min Cable Dia, 0.055in Max Cable Dia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1-2141859-3
|
Avnet Americas | - Tape and Reel (Alt: 1-2141859-3) COO: Switzerland RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1638 / $0.1872 | Buy Now |
|
DISTI #
AMP1-2141859-3
|
Heilind Electronics | AMP MCP 2.8, CONTACT | Americas - 0 in Stock |
|
$0.1927 / $0.1956 | Buy Now |
|
DISTI #
AMP1-2141859-3
|
Interstate Connecting Components | AMP MCP 2.8, CONTACT | 0 |
|
$0.1927 / $0.1956 | Buy Now |
|
DISTI #
000000000006375274
|
Sager | Automotive Connectors AMP MCP 2.8, CONTACT Min Qty: 12000 | 0 |
|
$0.2184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
1-2141859-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2141859-3
TE Connectivity
Connector Accessory, 0.047in Min Cable Dia, 0.055in Max Cable Dia
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Unknown | |
| Factory Lead Time | 18 Weeks | |
| Samacsys Manufacturer | TE Connectivity | |
| Cable Entry-Max | 0.055 inch | |
| Cable Entry-Min | 0.047 inch | |
| Connector Support Type | CONNECTOR ACCESSORY | |
| Contact Design | STAMPED | |
| Operating Temperature-Max | 140 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current | 11 A | |
| Terminal Type | CRIMP | |
| Wire Gauge | 22 AWG | |
| Wire Size-Max | 22 AWG |
This table gives cross-reference parts and alternative options found for 1-2141859-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2141859-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1-968882-3 | TE Connectivity | $0.0802 | AMP MCP 2.8, CONTACT SWS | 1-2141859-3 vs 1-968882-3 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs) to ensure secure connections.
Yes, the 1-2141859-3 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial machinery, transportation, and aerospace.
Yes, the connector is rated for use in harsh environments, including outdoor and humid conditions, due to its IP67 rating and sealed construction.
The operating temperature range for the 1-2141859-3 connector is -40°C to 125°C (-40°F to 257°F), making it suitable for a wide range of applications.
Yes, the contacts are gold-plated, and the plating thickness is 0.76 μm (30 μin) to ensure reliable connections and corrosion resistance.