-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2149490-5) SFP+ Assy 2x8 EMI Spg 4 Lp Sn Enhanced
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A118848-ND
|
DigiKey | CONN SFP+ RCP W/CAGE 2X8 320P RA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
20 In Stock |
|
$89.2556 / $99.0200 | Buy Now |
DISTI #
1-2149490-5
|
Avnet Americas | Conn SFP RCP 320 POS Press Fit RA Thru-Hole 320 Terminal 16 Port Box/Carton - Bulk (Alt: 1-2149490-5) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$81.4678 / $98.0375 | Buy Now |
DISTI #
571-1-2149490-5
|
Mouser Electronics | I/O Connectors SFP+assy 2x8 Sp Fing 4LP EMI Enhanced RoHS: Compliant | 19 |
|
$99.0200 | Buy Now |
DISTI #
73773835
|
RS | SFP plus Assy 2x8 EMI Spg 4 Lp Sn Enhanced, SFP, SFP plus and zSFP plus | TE Connectivity 1-2149490-5 Min Qty: 48 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$134.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 24 Container: Tray | 0Tray |
|
$81.2300 | Buy Now |
DISTI #
AMP1-2149490-5
|
Heilind Electronics | SFP Assy 2x8 EMI Spg 4 Lp Sn Enhanced | Americas - 0 in Stock |
|
$101.5301 / $103.0456 | Buy Now |
|
Onlinecomponents.com | SFP+ Assy 2x8 EMI Spg 4 Lp Sn Enhanced RoHS: Compliant |
4 Partner Stock |
|
$91.2800 / $115.7400 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
1-2149490-5
|
TTI | I/O Connectors SFP+assy 2x8 Sp Fing 4LP EMI Enhanced Min Qty: 6 Package Multiple: 6 Container: Tray |
Americas - 36 In Stock |
|
$87.7200 / $98.0300 | Buy Now |
DISTI #
1-2149490-5
|
Avnet Americas | Conn SFP RCP 320 POS Press Fit RA Thru-Hole 320 Terminal 16 Port Box/Carton - Bulk (Alt: 1-2149490-5) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$81.4678 / $98.0375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2149490-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2149490-5
TE Connectivity
(1-2149490-5) SFP+ Assy 2x8 EMI Spg 4 Lp Sn Enhanced
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |