Part Details for 1-215309-4 by TE Connectivity
Results Overview of 1-215309-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-215309-4 Information
1-215309-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-215309-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
09H7556
|
Newark | 14P Hv-100 Stecklei Rohs Compliant: Yes |Amp Te Connectivity 1-215309-4 RoHS: Compliant Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $2.6600 | Buy Now |
|
DISTI #
1-215309-4
|
Avnet Americas | Conn Socket Strip SKT 28 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-215309-4) COO: United States of America (the) RoHS: Compliant Min Qty: 1152 Package Multiple: 48 Container: Bulk | 0 |
|
$2.3046 / $2.5849 | Buy Now |
|
DISTI #
72047590
|
RS | CONNECTOR, AMPMODU, 2X14P HV100 REC CON. TE, 8.5MM Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1000 / $3.3700 | RFQ |
|
DISTI #
AMP1-215309-4
|
Heilind Electronics | 2X14P HV100 REC CON. TE, 8.5MM | Americas - 0 in Stock |
|
$2.8131 / $2.8551 | Buy Now |
|
DISTI #
AMP1-215309-4
|
Interstate Connecting Components | 2X14P HV100 REC CON. TE, 8.5MM | 0 |
|
$2.8131 / $2.8551 | Buy Now |
|
DISTI #
000000000000917267
|
Sager | Headers & Wire Housings 14P HV-100 STECKLEI Min Qty: 48 | 0 |
|
$3.1900 | Buy Now |
|
DISTI #
1-215309-4
|
Avnet Abacus | Conn Socket Strip SKT 28 POS 254mm Solder ST ThruHole (Alt: 1-215309-4) RoHS: Compliant Min Qty: 1152 Package Multiple: 576 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
1-215309-4
|
Avnet Abacus | Conn Socket Strip SKT 28 POS 254mm Solder ST ThruHole (Alt: 1-215309-4) RoHS: Compliant Min Qty: 1152 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 1-215309-4 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1-215309-4
1-215309-4 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-215309-4 Part Data Attributes
|
|
1-215309-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-215309-4
TE Connectivity
2X14P HV100 REC CON. TE, 8.5MM
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Ampmodu | |
| Board Mounting Option | Solderable Retention Clips | |
| Body Breadth | 0.199 Inch | |
| Body Depth | 0.335 Inch | |
| Body Length | 1.4 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Style | Bellowed Type | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Green | |
| Insulator Material | Glass Filled Polyester | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mains Connector Rating | 3a | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.122 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 14 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 1-215309-4
This table gives cross-reference parts and alternative options found for 1-215309-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-215309-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5-102694-5 | TE Connectivity | $10.6850 | 14 ampmodu assy dr sn | 1-215309-4 vs 5-102694-5 |
| 215316-7 | TE Connectivity | Check for Price | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 1-215309-4 vs 215316-7 |
| 89898-407B | Amphenol Communications Solutions | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Receptacle, | 1-215309-4 vs 89898-407B |
| 89898-407A | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Receptacle | 1-215309-4 vs 89898-407A |
| 215311-7 | TE Connectivity | Check for Price | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | 1-215309-4 vs 215311-7 |
1-215309-4 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 1-215309-4 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 1-215309-4 connector has a rating of IP67, which means it provides protection against dust and water immersion up to 1 meter for 30 minutes. However, it's essential to ensure proper sealing and protection of the connector and its mating components to maintain its environmental rating.
-
While the datasheet recommends using AWG 20-24 wire sizes, it's possible to use other wire sizes with the 1-215309-4 connector. However, it's essential to ensure the wire size is compatible with the connector's terminal design and that the wire is properly secured to prevent damage or disconnection.
-
The 1-215309-4 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.