-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0273
|
Newark | Led Lighting Mt.ing Accessories Solderles Led Rohs Compliant: Yes |Te Connectivity 1-2154857-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 4898 |
|
$0.5950 | Buy Now |
DISTI #
A107378-ND
|
DigiKey | 2 PCS LED SOCKET BRIDGELUX RS Min Qty: 2 Lead time: 19 Weeks Container: Bulk |
3877 In Stock |
|
$0.4790 / $1.4200 | Buy Now |
DISTI #
1-2154857-2
|
Avnet Americas | Solderless LED Sockets Without Optics Latch - Bulk (Alt: 1-2154857-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.4493 / $0.4920 | Buy Now |
DISTI #
571-1-2154857-2
|
Mouser Electronics | LED Lighting Mounting Accessories Solderles LED Holder 2Pc for Bridgelux E RoHS: Compliant | 824 |
|
$0.4460 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Box | 0Box |
|
$0.4200 | Buy Now |
DISTI #
AMP1-2154857-2
|
Heilind Electronics | SOCKET, SCALABLE LED, 2PC, TIN | Americas - 0 in Stock |
|
$0.3894 / $0.4366 | Buy Now |
|
Onlinecomponents.com | Socket, SCALABLE LED, 2PC, Tin RoHS: Compliant |
4898 Partner Stock |
|
$0.4672 / $0.6099 | Buy Now |
DISTI #
AMP1-2154857-2
|
Interstate Connecting Components | SOCKET, SCALABLE LED, 2PC, TIN | 0 |
|
$0.3894 / $0.4366 | Buy Now |
DISTI #
1-2154857-2
|
Avnet Abacus | Solderless LED Sockets Without Optics Latch (Alt: 1-2154857-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-2154857-2
|
Avnet Abacus | Solderless LED Sockets Without Optics Latch (Alt: 1-2154857-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2154857-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2154857-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |