Part Details for 1-2168316-3 by TE Connectivity
Overview of 1-2168316-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2168316-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-2168316-3-ND
|
DigiKey | Terminals TERMINAL, SERVOMOTOR, Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$1,664.3300 | Buy Now |
DISTI #
2266-1-2168316-3-ND
|
DigiKey | Terminals TERMINAL, SERVOMOTOR, Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$840.7400 | Buy Now |
DISTI #
2132-1-2168316-3-ND
|
DigiKey | TERMINAL, SERVOMOTOR, 50 V DC Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$776.7700 | Buy Now |
DISTI #
1-2168316-3
|
Avnet Americas | - Bulk (Alt: 1-2168316-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$702.1000 / $844.9000 | Buy Now |
DISTI #
571-1-2168316-3
|
Mouser Electronics | Terminals TERMINAL, SERVOMOTOR, 50 V DC | 0 |
|
$799.1900 / $871.2800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$725.6100 | Buy Now |
DISTI #
AMP1-2168316-3
|
Heilind Electronics | TERMINAL, SERVOMOTOR, 50 V DC | Americas - 0 in Stock |
|
$875.0000 / $901.5152 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$791.2000 / $837.9500 | Buy Now |
DISTI #
65688289
|
Verical | Terminal, Servomotor, 50 V Dc RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$788.3800 | Buy Now |
DISTI #
121683163-TEC
|
TME | 1-2168316-3 Min Qty: 1 | 2 |
|
$691.6128 / $768.4590 | Buy Now |
Part Details for 1-2168316-3
1-2168316-3 CAD Models
1-2168316-3 Part Data Attributes
|
1-2168316-3
TE Connectivity
Buy Now
|
Compare Parts:
1-2168316-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |