Part Details for 1-2176350-1 by TE Connectivity
Results Overview of 1-2176350-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-2176350-1 Information
1-2176350-1 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 1-2176350-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1-2176350-1
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ? 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176350-1) COO: Thailand RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.0336 / $0.0474 | Buy Now |
|
DISTI #
AMP1-2176350-1
|
Heilind Electronics | CRGCQ 2512 47R 5% | Americas - 0 in Stock |
|
$0.0488 / $0.0503 | Buy Now |
|
DISTI #
CRGCQ2512J47R
|
TME | Resistor: thick film, SMD, 2512, 47Ω, 1W, ±5%, CRGCQ Min Qty: 24000 | 0 |
|
$0.0477 | RFQ |
|
DISTI #
AMP1-2176350-1
|
Interstate Connecting Components | CRGCQ 2512 47R 5% | 0 |
|
$0.0488 / $0.0503 | Buy Now |
|
DISTI #
000000000005731062
|
Sager | Thick Film Resistors - SMD CRGCQ 2512 47R 5% Min Qty: 24000 | 0 |
|
$0.0413 / $0.0484 | Buy Now |
|
DISTI #
1-2176350-1
|
Avnet Abacus | SMD Chip Resistor 47 Ohm 5 1 W 2512 6332 Metric Thick Film General Purpose (Alt: 1-2176350-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 1-2176350-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1-2176350-1
1-2176350-1 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-2176350-1 Part Data Attributes
|
|
1-2176350-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176350-1
TE Connectivity
Fixed Resistor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | TE Connectivity | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Package Shape | RECTANGULAR PACKAGE | |
| Packing Method | TR | |
| Physical Dimension | 6.35mm x 3.2mm x .55mm | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 47 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 2512 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 200 ppm/°C | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 200 V |