-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-1-2176632-6-ND
|
DigiKey | SQB60 4R3 (WIRE) 5% FASTON Min Qty: 1080 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7777 | Buy Now |
DISTI #
279-1-2176632-6
|
Mouser Electronics | Wirewound Resistors - Through Hole SQB60 4R3 (WIRE) 5% FASTON RoHS: Compliant | 0 |
|
$3.7700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1080 Package Multiple: 180 Lead time: 19 Weeks Container: Box | 0Box |
|
$3.7500 | Buy Now |
DISTI #
AMP1-2176632-6
|
Heilind Electronics | SQB60 4R3 (WIRE) 5% FASTON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7100 / $10.1700 | Buy Now |
DISTI #
AMP1-2176632-6
|
Interstate Connecting Components | SQB60 4R3 (WIRE) 5% FASTON | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7100 / $10.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy