Part Details for 1-2176639-4 by TE Connectivity
Overview of 1-2176639-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176639-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-1-2176639-4CT-ND
|
DigiKey | FIXED IND 330UH 60MA 13OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$0.2482 / $0.6800 | Buy Now |
DISTI #
279-1-2176639-4
|
Mouser Electronics | Power Inductors - SMD 3627C 322520 330UH 10% RoHS: Compliant | 0 |
|
$0.2800 / $0.7000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2490 | Buy Now |
DISTI #
AMP1-2176639-4
|
Heilind Electronics | 3627C 322520 330UH 10% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2281 / $0.3158 | Buy Now |
DISTI #
AMP1-2176639-4
|
Interstate Connecting Components | 3627C 322520 330UH 10% | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2281 / $0.3158 | Buy Now |