-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A144176-ND
|
DigiKey | CONN ZSFP+ RCPT CAGE 2X4 160P RA Min Qty: 84 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$61.3948 | Buy Now |
DISTI #
1-2180324-7
|
Avnet Americas | ZSFP+ STACKED 2X4 RECEPTACLE ASSEMBLY - Trays (Alt: 1-2180324-7) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
$56.6975 / $68.2292 | Buy Now |
DISTI #
571-1-2180324-7
|
Mouser Electronics | I/O Connectors zSFP+ STACKED 2X4 RECEPT ASSY RoHS: Compliant | 0 |
|
$68.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$56.5300 | Buy Now |
DISTI #
AMP1-2180324-7
|
Heilind Electronics | ZSFP+ STACKED 2X4 RECEPTACLE A | Americas - 0 in Stock |
|
$70.6599 / $71.7145 | Buy Now |
|
Onlinecomponents.com | zSFP+ STACKED 2X4 RECEPTACLE ASSEMBLY RoHS: Compliant |
143 Partner Stock |
|
$69.2900 / $95.6100 | Buy Now |
DISTI #
69219290
|
Verical | zSFP+ STACKED 2X4 RECEPTACLE ASSEMBLY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 143 |
|
$63.6700 / $68.7500 | Buy Now |
DISTI #
121803247-TEC
|
TME | 1-2180324-7 Min Qty: 1 | 143 |
|
$108.2678 / $108.2690 | Buy Now |
DISTI #
AMP1-2180324-7
|
Interstate Connecting Components | ZSFP+ STACKED 2X4 RECEPTACLE A | 0 |
|
$70.6599 / $71.7145 | Buy Now |
DISTI #
C1S114414904712
|
Chip1Stop | Connector Telephone and Telecom RoHS: Compliant | 143 |
|
$66.0000 / $76.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2180324-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2180324-7
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Finish Thickness | 29.92 | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |