-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8327
|
Newark | Perf-Blade-Move, T200/T2212 Printer, Printer Type:-, Printer Technology:-, Print Resolution:-, Product Range:-, Plug Type:-, For Use With:Te Connectivity T200/T2212 Identification Thermal Transfer Printers Rohs Compliant: Yes |Te Connectivity 1-2186497-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$781.4000 / $1,012.7000 | Buy Now |
DISTI #
484-1-2186497-1-ND
|
DigiKey | T200-IDENT-PRINTER-PERF-BLADE-MO Min Qty: 1 Lead time: 98 Weeks Container: Box |
2 In Stock |
|
$560.9200 | Buy Now |
DISTI #
1-2186497-1
|
Avnet Americas | Blade for T200/T2212-Printer - Bulk (Alt: 1-2186497-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$737.6416 / $887.6704 | Buy Now |
DISTI #
571-1-2186497-1
|
Mouser Electronics | Printers T200-IDENT-PRINTER PERF-BLADE-MOVE RoHS: Compliant | 1 |
|
$852.2400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$735.4400 | Buy Now |
DISTI #
RYC1-2186497-1
|
Heilind Electronics | T200-PRINTER-PERF-BLADE-MOVE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | T200-PRINTER-PERF-BLADE-MOVE RoHS: Compliant | 0 |
|
$831.2500 / $880.3700 | Buy Now |
DISTI #
RYC1-2186497-1
|
Interstate Connecting Components | T200-PRINTER-PERF-BLADE-MOVE | 0 |
|
Buy Now | |
DISTI #
000000000006149246
|
Sager | Printers T200-IDENT-PRINTER PERF-BLADE-MOVE Min Qty: 1 | 0 |
|
$820.4700 / $911.6300 | Buy Now |
|
Master Electronics | T200-PRINTER-PERF-BLADE-MOVE RoHS: Compliant | 0 |
|
$831.2500 / $880.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy