Part Details for 1-2195935-4 by TE Connectivity
Overview of 1-2195935-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2195935-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-1-2195935-4-ND
|
DigiKey | UAM ASSEMBLY 360MM MHF4L WIFI6E Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3927 In Stock |
|
$3.9886 / $7.0300 | Buy Now |
DISTI #
1-2195935-4
|
Avnet Americas | UAM Assembly 360mm MHF4L Wi-Fi 6E - Bulk (Alt: 1-2195935-4) Min Qty: 4000 Package Multiple: 500 Container: Bulk | 0 |
|
$3.2529 | Buy Now |
DISTI #
239-1-2195935-4
|
Mouser Electronics | Antennas UAM Assembly 360mm MHF4L WiFi6E RoHS: Compliant | 0 |
|
$3.8000 | Order Now |
DISTI #
74820464
|
RS | Stamped Metal Antenna, Triple Band, MHF4, Omnidirectional, UAM Assembly 360mm | TE Connectivity 1-2195935-4 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6100 / $7.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 10 Weeks Container: Box | 0Box |
|
$3.5700 | Buy Now |
DISTI #
AMP1-2195935-4
|
Heilind Electronics | UAM ASSEMBLY 360MM MHF4L WI-FI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7100 / $10.8800 | Buy Now |
DISTI #
AMP1-2195935-4
|
Interstate Connecting Components | UAM ASSEMBLY 360MM MHF4L WI-FI | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7100 / $10.8800 | Buy Now |