-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.019 inch Pitch, Surface Mount Terminal, Black Insulator, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-2199119-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8743
|
Newark | Card Edge Conn, Dual Side, 67Pos, Smt, Card Edge Connector Type:Dual Side, Card Thickness:-, No. Of Contacts:67 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 1-2199119-6 RoHS: Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
1-2199119-6
|
Avnet Americas | Conn Card Edge 67 POS 0.5mm Solder RA SMD - Tape and Reel (Alt: 1-2199119-6) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks, 2 Days Container: Reel | 9600 |
|
$0.9501 / $0.9864 | Buy Now |
DISTI #
AMP1-2199119-6.P
|
Heilind Electronics | M.2 0.5PITCH 3.2H KEY M 3 CUT TAPE | Americas - 260 in Stock |
|
$1.6967 / $2.0808 | Buy Now |
DISTI #
AMP1-2199119-6
|
Heilind Electronics | M.2 0.5PITCH 3.2H KEY M 3 AU | Americas - 0 in Stock |
|
$1.2475 | Buy Now |
|
Onlinecomponents.com | Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R RoHS: Compliant | 2642 In Stock |
|
$1.0900 / $3.2000 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
DISTI #
AMP1-2199119-6.P
|
Interstate Connecting Components | M.2 0.5PITCH 3.2H KEY M 3 CUT TAPE | 86 |
|
$1.6967 / $2.0808 | Buy Now |
DISTI #
AMP1-2199119-6
|
Interstate Connecting Components | M.2 0.5PITCH 3.2H KEY M 3 AU | 0 |
|
$1.2475 | Buy Now |
|
Powell Electronics | NGFF Min Qty: 1 | 29 |
|
$2.1630 / $4.2416 | Buy Now |
DISTI #
000000000004956472
|
Sager | PCI Express / PCI Connectors M.2 0.5PITCH 3.2H KEY M 30U AU Min Qty: 1200 | 0 |
|
$1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2199119-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2199119-6
TE Connectivity
Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.019 inch Pitch, Surface Mount Terminal, Black Insulator, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.343 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.862 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 67 |
This table gives cross-reference parts and alternative options found for 1-2199119-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2199119-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-2199119-6 | TE Connectivity | $1.6981 | (1-2199119-6) M.2 0.5PITCH 3.2H KEY M 30U'' AU | 1-2199119-6 vs 1-2199119-6 |
1-2199119-2 | TE Connectivity | Check for Price | (1-2199119-2) M.2 0.5PITCH 3.2H KEY A 10U'' AU | 1-2199119-6 vs 1-2199119-2 |