-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7740
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Elcon Micro Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Te Connectivity 1-2204749-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20051 |
|
$0.1510 / $0.1780 | Buy Now |
DISTI #
A145405CT-ND
|
DigiKey | ELCON MICRO RECEPTACLE CONTACT T Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15180 In Stock |
|
$0.1156 / $0.2100 | Buy Now |
DISTI #
41AH7740
|
Avnet Americas | Rectangular Power Contact, ELCON Micro, Tin Plated Contacts, Copper Alloy, Socket, Crimp, 24 AWG - Product that comes on tape, but is not reeled (Alt: 41AH7740) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Ammo Pack | 19926 Partner Stock |
|
$0.1880 / $0.3050 | Buy Now |
DISTI #
1-2204749-8
|
Avnet Americas | Rectangular Power Contact, ELCON Micro, Tin Plated Contacts, Copper Alloy, Socket, Crimp, 24 AWG - Boxed Product (Development Kits) (Alt: 1-2204749-8) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 15 Weeks, 2 Days Container: Box | 0 |
|
$0.1089 | Buy Now |
DISTI #
571-1-2204749-8-CT
|
Mouser Electronics | Terminals ELCON MICRO TIN Cut Strip of 100 RoHS: Compliant | 8000 |
|
$0.2270 | Buy Now |
DISTI #
571-1-2204749-8
|
Mouser Electronics | Heavy Duty Power Connectors ELCON MICRO TIN RECEPTABLE CONTANCT RoHS: Compliant | 0 |
|
$0.1290 / $0.1380 | Order Now |
DISTI #
571-1-2204749-8-LP
|
Mouser Electronics | Terminals ELCON MICRO TIN | 0 |
|
$0.2750 / $0.4000 | Order Now |
DISTI #
571-1-2204749-8-MR
|
Mouser Electronics | Terminals ELCON MICRO TIN Reel of 1000 | 0 |
|
$0.1730 | Order Now |
DISTI #
71832439
|
RS | Heavy Duty Power Connector, ELCON Mirco, Tin Receptable Contact | TE Connectivity 1-2204749-8 RoHS: Not Compliant Min Qty: 36000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2240 | RFQ |
|
Future Electronics | Socket Contact Tin 20-24 AWG Crimp Power RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2204749-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2204749-8
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Finish Thickness | 100 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 12.5 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |