-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
46POS. COVER ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2209521-2-ND
|
DigiKey | 46POS. COVER ASSY Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4595 | Buy Now |
DISTI #
1-2209521-2
|
Avnet Americas | 46POS. COVER ASSY - Bulk (Alt: 1-2209521-2) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$2.0525 / $2.4699 | Buy Now |
DISTI #
571-1-2209521-2
|
Mouser Electronics | Automotive Connectors 46POS. COVER ASSY RoHS: Compliant | 157 |
|
$2.3700 / $4.3800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$2.1000 | Buy Now |
DISTI #
AMP1-2209521-2
|
Heilind Electronics | 46POS. COVER ASSY | Americas - 0 in Stock |
|
$2.5579 / $2.6760 | Buy Now |
|
Onlinecomponents.com | 46POS. COVER ASSY | 0 |
|
$2.3100 / $3.4300 | Buy Now |
DISTI #
1-2209521-2
|
Avnet Americas | 46POS. COVER ASSY - Bulk (Alt: 1-2209521-2) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$2.0525 / $2.4699 | Buy Now |
DISTI #
1-2209521-2
|
Avnet Americas | 46POS. COVER ASSY - Bulk (Alt: 1-2209521-2) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$2.0525 / $2.4699 | Buy Now |
DISTI #
AMP1-2209521-2
|
Interstate Connecting Components | 46POS. COVER ASSY | 0 |
|
$2.5579 / $2.6760 | Buy Now |
|
Master Electronics | 46POS. COVER ASSY | 0 |
|
$2.3100 / $3.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2209521-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2209521-2
TE Connectivity
46POS. COVER ASSY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |