-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, 2 PCB Hole Cnt, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0445
|
Newark | Tactile Switches 6X6 Ill Tact Smt 100Gf Hi Red |Amp Te Connectivity 1-2213819-5 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
2266-1-2213819-5-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1320 In Stock |
|
$1.1600 / $1.1900 | Buy Now |
DISTI #
3937-1-2213819-5-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.7867 / $2.2100 | Buy Now |
DISTI #
1-2213819-5
|
Avnet Americas | 6X6 ILL TACT SMT 100GF HI RED - Tape and Reel (Alt: 1-2213819-5) RoHS: Compliant Min Qty: 1350 Package Multiple: 450 Container: Reel | 0 |
|
$0.9784 / $1.1046 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 450 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.9870 | Buy Now |
DISTI #
AMP1-2213819-5
|
Heilind Electronics | 6X6 ILL TACT SMT 100GF HI RED | Americas - 0 in Stock |
|
$1.1603 / $1.1777 | Buy Now |
|
Onlinecomponents.com | 6X6 ILL TACT SMT 100GF HI RED RoHS: Compliant |
1320 Partner Stock |
|
$1.1900 / $1.3700 | Buy Now |
DISTI #
1-2213819-5
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, LED, 980mN Min Qty: 450 | 0 |
|
$1.1600 | RFQ |
DISTI #
AMP1-2213819-5
|
Interstate Connecting Components | 6X6 ILL TACT SMT 100GF HI RED | 0 |
|
$1.1603 / $1.1777 | Buy Now |
DISTI #
000000000005525803
|
Sager | Tactile Switches 6X6 ILL TACT SMT 100GF HI RED Min Qty: 1350 | 0 |
|
$0.9698 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2213819-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2213819-5
TE Connectivity
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, 2 PCB Hole Cnt, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BROWN | |
Actuator Material | PA9T/THERMOPLASTIC | |
Actuator Travel | 0.2 mm | |
Actuator Type | RECTANGULAR TYPE | |
Body Breadth | 6.1 mm | |
Body Color | BLACK | |
Body Height | 5.6 mm | |
Body Length or Diameter | 6.1 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Illumination | RED LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 2 | |
Packing Method | BOX; TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |