Part Details for 1-2213932-0 by TE Connectivity
Overview of 1-2213932-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-2213932-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9005
|
Newark | Smt Tb R/A Header, 3.5Mm, 10 Pos |Amp Te Connectivity 1-2213932-0 RoHS: Not Compliant Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.9200 | Buy Now |
DISTI #
2266-1-2213932-0TR-ND
|
DigiKey | Pluggable Terminal Blocks SMT TB Min Qty: 475 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4743 In Stock |
|
$3.8900 | Buy Now |
DISTI #
17-1-2213932-0TR-ND
|
DigiKey | SMT TB R/A HEADER, 3.5MM, 10 POS Min Qty: 4750 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4027 | Buy Now |
DISTI #
1-2213932-0
|
Avnet Americas | Power Connector Receptacle 10 Position Right Angle Surface Mount - Tape and Reel (Alt: 1-2213932-0) RoHS: Compliant Min Qty: 4750 Package Multiple: 4750 Lead time: 15 Weeks, 6 Days Container: Reel | 0 |
|
$3.3420 / $3.7733 | Buy Now |
DISTI #
571-1-2213932-0
|
Mouser Electronics | Pluggable Terminal Blocks SMT TB R/A HEADER 3.5MM, 10 POS RoHS: Compliant | 0 |
|
$3.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4750 Package Multiple: 4750 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.1800 | Buy Now |
DISTI #
AMP1-2213932-0
|
Heilind Electronics | SMT TB R/A HEADER, 3.5MM, 10 P | Americas - 0 in Stock |
|
$3.9635 | Buy Now |
|
Onlinecomponents.com | SMT TB R/A HEADER, 3.5MM, 10 POS RoHS: Compliant |
4743 Partner Stock |
|
$3.5200 / $5.5000 | Buy Now |
DISTI #
122139320-TEC
|
TME | 1-2213932-0 Min Qty: 475 | 4743 |
|
$4.2422 / $5.2391 | Buy Now |
DISTI #
AMP1-2213932-0
|
Interstate Connecting Components | SMT TB R/A HEADER, 3.5MM, 10 P | 0 |
|
$3.9635 | Buy Now |
Part Details for 1-2213932-0
1-2213932-0 CAD Models
1-2213932-0 Part Data Attributes
|
1-2213932-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2213932-0
TE Connectivity
Barrier Strip Terminal Block, 8A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |