Part Details for 1-2217206-4 by TE Connectivity
Overview of 1-2217206-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 1-2217206-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8766
|
Newark | Blade, Slug |Amp Te Connectivity 1-2217206-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.8600 / $279.4600 | Buy Now |
DISTI #
1-2217206-4-ND
|
DigiKey | BLADE, SLUG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.3848 / $289.1300 | Buy Now |
DISTI #
3937-1-2217206-4-ND
|
DigiKey | BLADE, SLUG Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-2217206-4
|
Avnet Americas | BLADE, SLUG - Bulk (Alt: 1-2217206-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$210.0400 / $252.7600 | Buy Now |
DISTI #
571-1-2217206-4
|
Mouser Electronics | Crimpers / Crimping Tools Blade, Slug ASSY APPLICATOR TOOL | 0 |
|
$238.9600 / $264.5700 | Order Now |
|
Future Electronics | Blade, Slug RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$252.7600 / $265.4000 | Buy Now |
DISTI #
AMP1-2217206-4
|
Heilind Electronics | Americas - 1 in Stock |
|
$201.1905 | Buy Now | |
|
Onlinecomponents.com | Blade, Slug RoHS: Compliant |
6 In Stock |
|
$250.6200 / $310.8300 | Buy Now |
DISTI #
122172064-TEC
|
TME | 1-2217206-4 Min Qty: 1 | 1 |
|
$344.0391 / $344.0400 | Buy Now |
DISTI #
AMP1-2217206-4
|
Interstate Connecting Components | 1 |
|
$201.1905 | Buy Now |
Part Details for 1-2217206-4
1-2217206-4 CAD Models
1-2217206-4 Part Data Attributes
|
1-2217206-4
TE Connectivity
Buy Now
|
Compare Parts:
1-2217206-4
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |