Part Details for 1-2217206-8 by TE Connectivity
Overview of 1-2217206-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 1-2217206-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8768
|
Newark | Blade, Slug |Amp Te Connectivity 1-2217206-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$332.9100 / $381.5100 | Buy Now |
DISTI #
3937-1-2217206-8-ND
|
DigiKey | BLADE, SLUG Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$439.3820 / $646.1500 | Buy Now |
DISTI #
1-2217206-8-ND
|
DigiKey | BLADE, SLUG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$380.4200 | Buy Now |
DISTI #
1-2217206-8
|
Avnet Americas | Slug Blade for Ocean Side Feed Applicators - Bulk (Alt: 1-2217206-8) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$286.7400 / $345.0600 | Buy Now |
DISTI #
571-1-2217206-8
|
Mouser Electronics | Bench Top Tools Blade, Slug RoHS: Compliant | 0 |
|
$363.2000 / $380.4100 | Order Now |
|
Future Electronics | Slug Blade for Ocean Side Feed Applicators RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$345.0600 / $362.3200 | Buy Now |
DISTI #
AMP1-2217206-8
|
Heilind Electronics | BLADE, SLUG | Americas - 0 in Stock |
|
$243.0000 / $385.7143 | Buy Now |
|
Onlinecomponents.com | Blade, Slug RoHS: Compliant |
1 In Stock |
|
$359.5900 / $411.4300 | Buy Now |
DISTI #
AMP1-2217206-8
|
Interstate Connecting Components | BLADE, SLUG | 0 |
|
$243.0000 / $385.7143 | Buy Now |
|
Master Electronics | Blade, Slug RoHS: Compliant |
1 In Stock |
|
$359.5900 / $411.4300 | Buy Now |
Part Details for 1-2217206-8
1-2217206-8 CAD Models
1-2217206-8 Part Data Attributes
|
1-2217206-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2217206-8
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |