Part Details for 1-22202-7 by TE Connectivity
Overview of 1-22202-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPS122202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G87MP222202CHR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector | |
G874D122202C1EU | Amphenol Communications Solutions | Mini power, Right Angle, Dual row, 4.2mm pitch, 12 positions , 100u\\ Tin, 2.30mm tail length, LCP, Natural , TRAY |
Price & Stock for 1-22202-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7726
|
Newark | Nut, hex, jam |Amp Te Connectivity 1-22202-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 / $0.9450 | Buy Now |
DISTI #
1-22202-7-ND
|
DigiKey | NUT,HEX,JAM Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8670 | Buy Now |
DISTI #
3937-1-22202-7-ND
|
DigiKey | NUT,HEX,JAM Min Qty: 100 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-22202-7
|
Avnet Americas | NUT,HEX,JAM - Bulk (Alt: 1-22202-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 3 Days Container: Bulk | 322 Factory Stock |
|
$0.5900 / $0.7100 | Buy Now |
DISTI #
571-1-22202-7
|
Mouser Electronics | RF Connectors / Coaxial Connectors NUT,HEX,JAM AUTOMACHINE SYSTEM RoHS: Compliant | 0 |
|
$0.7070 / $0.8250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.6100 | Buy Now |
DISTI #
AMP1-22202-7
|
Heilind Electronics | NUT,HEX,JAM | Americas - 0 in Stock |
|
$0.7463 / $0.9434 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 322 Factory Stock |
|
$0.6550 / $0.9620 | Buy Now |
DISTI #
AMP1-22202-7
|
Interstate Connecting Components | NUT,HEX,JAM | 0 |
|
$0.7463 / $0.9434 | Buy Now |
DISTI #
000000000000917551
|
Sager | RF Connectors / Coaxial Connectors NUT,HEX,JAM AUTOMACHINE SYSTEM Min Qty: 100 | 0 |
|
$0.6944 / $0.8333 | Buy Now |
Part Details for 1-22202-7
1-22202-7 CAD Models
1-22202-7 Part Data Attributes
|
1-22202-7
TE Connectivity
Buy Now
|
Compare Parts:
1-22202-7
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |