-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE IP67,SZ5,90,78P, IF SE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5337
|
Newark | Hd D Sub Housing, Dd, Steel, No. Of Positions:78Positions, Connector Type:High Density D Sub, Connector Shell Size:Dd, Product Range:Amplimite 90 Series, Gender:Plug, Connector Body Material:Steel Body Rohs Compliant: No |Te Connectivity 1-2221860-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$24.7100 | Buy Now |
DISTI #
A123743-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 78POS Min Qty: 1 Lead time: 64 Weeks Container: Bulk |
25 In Stock |
|
$141.5100 | Buy Now |
DISTI #
1-2221860-5
|
Avnet Americas | AMPLIMITE IP67,SZ5, 90, 78 POS,IFS,PLUG (Alt: 1-2221860-5) RoHS: Not Compliant Min Qty: 26 Package Multiple: 26 Lead time: 63 Weeks, 2 Days | 0 |
|
$133.5878 / $160.7582 | Buy Now |
DISTI #
78Y5337
|
Avnet Americas | AMPLIMITE IP67,SZ5, 90, 78 POS,IFS,PLUG - Bulk (Alt: 78Y5337) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$147.1700 / $173.9900 | Buy Now |
DISTI #
571-1-2221860-5
|
Mouser Electronics | D-Sub MIL Spec Connectors IP67 SZ5 90 78 POS PLUG | 3 |
|
$141.5100 / $141.5300 | Buy Now |
DISTI #
AMP1-2221860-5
|
Heilind Electronics | AMPLIMITE IP67,SZ5, 90, 78 POS | Americas - 0 in Stock |
|
$152.6029 / $168.9702 | Buy Now |
|
Onlinecomponents.com | Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Individual | 0 |
|
$137.0200 / $357.4200 | Buy Now |
DISTI #
1-2221860-5
|
TTI | D-Sub MIL Spec Connectors IP67 SZ5 90 78 POS PLUG Min Qty: 26 Package Multiple: 1 Container: Each | Americas - 0 |
|
$137.2200 / $145.6200 | Buy Now |
DISTI #
AMP1-2221860-5
|
Interstate Connecting Components | AMPLIMITE IP67,SZ5, 90, 78 POS | 0 |
|
$152.6029 / $168.9702 | Buy Now |
DISTI #
000000000005526180
|
Sager | D-Sub MIL Spec Connectors IP67 SZ5 90 78 POS PLUG Min Qty: 1 | 0 |
|
$157.2400 / $166.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2221860-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2221860-5
TE Connectivity
AMPLIMITE IP67,SZ5,90,78P, IF SE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 63 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | HOLE .115-.125 | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.29 mm | |
Total Number of Contacts | 78 |