Part Details for 1-2229794-1 by TE Connectivity
Overview of 1-2229794-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2229794-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X8377
|
Newark | Wire-To-Board Connector, Dynamic D-3950 Series, Receptacle, 11, 7.5 Mm, Gold Plated Contacts |Te Connectivity 1-2229794-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A120361-ND
|
DigiKey | CONN RCPT 11POS CRIMP GOLD Min Qty: 1 Lead time: 23 Weeks Container: Tray |
4529 In Stock |
|
$3.9174 / $6.0100 | Buy Now |
DISTI #
1-2229794-1
|
Avnet Americas | Conn Housing RCP 11 POS 7.5mm ST Cable Mount Tray - Bulk (Alt: 1-2229794-1) RoHS: Compliant Min Qty: 5100 Package Multiple: 300 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$3.2162 | Buy Now |
DISTI #
571-1-2229794-1
|
Mouser Electronics | Headers & Wire Housings 11P RECEPTACLE ASSY RoHS: Compliant | 0 |
|
$3.9100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5100 Package Multiple: 300 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$3.2200 | Buy Now |
DISTI #
AMP1-2229794-1
|
Heilind Electronics | DYNAMIC D3950 REC ASSY 11P X | Americas - 0 in Stock |
|
$4.0168 | Buy Now |
|
Onlinecomponents.com | D3950 REC 11POS 1ROW X KEY MARKED RoHS: Compliant | 0 |
|
$3.4600 / $10.1600 | Buy Now |
DISTI #
AMP1-2229794-1
|
Interstate Connecting Components | DYNAMIC D3950 REC ASSY 11P X | 0 |
|
$4.0168 | Buy Now |
DISTI #
000000000005232967
|
Sager | Headers & Wire Housings 11P RECEPTACLE ASSY Min Qty: 30 | 0 |
|
$4.5500 | Buy Now |
DISTI #
1-2229794-1
|
Avnet Abacus | (Alt: 1-2229794-1) RoHS: Compliant Min Qty: 5100 Package Multiple: 30 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |